Part Details for 12SWS1162 by Essentra Components
Overview of 12SWS1162 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9138-ND
|
DigiKey | SHOULDER WASHER .255 ID .560 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
996 In Stock |
|
$0.0707 / $0.1800 | Buy Now |
DISTI #
144-12SWS1162
|
Mouser Electronics | Washers Shoulder Washer, .255 ID, .560 OD, .375 Shank OD, Natural, Nylon, .422 Shank Lg, .062 Thk RoHS: Compliant | 0 |
|
$0.1370 / $0.3200 | Order Now |
DISTI #
72026018
|
RS | Shoulder Washer, .255 ID, .560 OD, .375 Shank OD | Essentra Components 12SWS1162 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1620 / $0.1800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0468 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 14.2 mm (0.560 in) - Base Height 10.7 mm (0.422 in) - Base Outside Diameter 9.5 mm (0.375 in) - Compatible Screw Sizes 1/4 RoHS: Compliant | 0 |
|
$0.0377 / $0.0720 | Buy Now |