Part Details for 12SWS1168 by Essentra Components
Overview of 12SWS1168 by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6491-ND
|
DigiKey | SHOULDER WASHER, NATURAL, NYLON Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1995 In Stock |
|
$0.3312 / $0.6800 | Buy Now |
DISTI #
144-12SWS1168
|
Mouser Electronics | Washers Shoulder Washer, .188 ID, .562 OD, .375 Shank OD, Natural,Nylon,.438 Shank Lg,.062 Thk RoHS: Compliant | 992 |
|
$0.2630 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2340 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 14.3 mm (0.562 in) - Base Height 11.1 mm (0.438 in) - Base Outside Diameter 9.5 mm (0.375 in) - Compatible Screw Sizes 8<multisep/>M4 RoHS: Compliant | 0 |
|
$0.2130 / $0.3598 | Buy Now |