Part Details for 12SWS1170 by Essentra Components
Overview of 12SWS1170 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9140-ND
|
DigiKey | SHOULDER WASHER .385 ID .570 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
975 In Stock |
|
$0.0900 / $0.2000 | Buy Now |
DISTI #
144-12SWS1170
|
Mouser Electronics | Washers Shoulder Washer, .385 ID, .570 OD, .470 Shank OD, Natural, Nylon, .375 Shank Lg, .062 Thk RoHS: Compliant | 395 |
|
$0.1730 / $0.3900 | Buy Now |
DISTI #
72081139
|
RS | Shoulder Washer, .385 ID, .570 OD, .470 Shank OD | Essentra Components 12SWS1170 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2120 / $0.2910 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0571 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Shoulder Washer Shoulder Washer - Outside Diameter 14.5 mm (0.570 in) - Base Height 9.5 mm (0.375 in) - Base Outside Diameter 11.9 mm (0.470 in) - RoHS: Compliant | 0 |
|
$0.0468 / $0.0877 | Buy Now |