Part Details for 12SWS1171 by Essentra Components
Overview of 12SWS1171 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS1171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9141-ND
|
DigiKey | SHOULDER WASHER .345 ID .625 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1004 In Stock |
|
$0.0776 / $0.1700 | Buy Now |
DISTI #
144-12SWS1171
|
Mouser Electronics | Washers Shoulder Washer, .345 ID, .625 OD, .470 Shank OD, Natural, Nylon, .060 Shank Lg, .045 Thk RoHS: Compliant | 0 |
|
$0.0690 / $0.1700 | Order Now |
DISTI #
72081140
|
RS | Shoulder Washer, .345 ID, .625 OD, .470 Shank OD | Essentra Components 12SWS1171 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0520 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 15.9 mm (0.625 in) - Base Height 1.5 mm (0.060 in) - Base Outside Diameter 11.9 mm (0.470 in) - RoHS: Compliant | 0 |
|
$0.0466 / $0.0799 | Buy Now |