Part Details for 12SWS3024 by Essentra Components
Overview of 12SWS3024 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12SWS3024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC9229-ND
|
DigiKey | SHOULDER WASHER .375 ID .750 OD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
353 In Stock |
|
$0.0809 / $0.1800 | Buy Now |
DISTI #
144-12SWS3024
|
Mouser Electronics | Washers Shoulder Washer, .375 ID, .750 OD, .490 Shank OD, Natural, Nylon, .240 Shank Lg, .070 Thk RoHS: Compliant | 0 |
|
$0.0720 / $0.1600 | Order Now |
DISTI #
72026035
|
RS | Shoulder Washer, .375 ID, .750 OD, .490 Shank OD | Essentra Components 12SWS3024 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0620 / $0.0680 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0504 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Standard Shoulder Washer - Outside Diameter 19.1 mm (0.750 in) - Base Height 6.1 mm (0.24 in) - Base Outside Diameter 12.4 mm (0.490 in) - Compatible Screw Sizes 3/8 RoHS: Compliant | 0 |
|
$0.0452 / $0.0775 | Buy Now |