Part Details for 12TL4A4 by C&K
Overview of 12TL4A4 by C&K
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 12TL4A4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC5465
|
Newark | Interlock Switches Switch Pb Door Interlock Spdt Rohs Compliant: Yes |C&k Components 12TL4A4 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 383 |
|
$38.7200 / $52.4900 | Buy Now |
DISTI #
36AH0984
|
Newark | Safety Interlock Sw, Spdt, 15A, 250Vac, Product Range:Tl Series, Contact Configuration:Spdt, Switch Terminals:Quick Connect, Contact Voltage Ac Max:250V, Contact Current Ac Max:15A, Ip Rating:-, Contact Voltage Dc Max:125V Rohs Compliant: Yes |C&k Components 12TL4A4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9200 / $44.0500 | Buy Now |
DISTI #
CKN10074-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
425 In Stock |
|
$22.1531 / $37.9800 | Buy Now |
DISTI #
611-12TL4A4
|
Mouser Electronics | Interlock Switches SWITCH PB DOOR INTERLOCK SPDT RoHS: Compliant | 43 |
|
$22.1500 / $34.9000 | Buy Now |
DISTI #
V99:2348_14461083
|
Arrow Electronics | Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1543 | Americas - 20 |
|
$0.6161 / $20.1509 | Buy Now |
DISTI #
V36:1790_14461083
|
Arrow Electronics | Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2144 | Americas - 5 |
|
Buy Now | |
DISTI #
70863011
|
RS | Door Interlock Switch, SPDT, Plunger-Tapped, Push-Pull, 15A, 125VAC, TL Series | C&K 12TL4A4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 94 |
|
$26.7200 / $34.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$20.9000 | Buy Now |
DISTI #
16847641
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect Min Qty: 4 Package Multiple: 1 | Americas - 383 |
|
$19.5900 | Buy Now |
DISTI #
51573420
|
Verical | Switch Safety Interlock N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 372.85VA Screw Mount Quick Connect Min Qty: 2 Package Multiple: 1 Date Code: 2036 | Americas - 72 |
|
$25.7046 / $32.4718 | Buy Now |
Part Details for 12TL4A4
12TL4A4 CAD Models
12TL4A4 Part Data Attributes:
|
12TL4A4
C&K
Buy Now
Datasheet
|
Compare Parts:
12TL4A4
C&K
SNAP ACTING/LIMIT SWITCH, SPDT, MOMENTARY, 0.5A, 125VDC, PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | STAINLESS STEEL PLUNGER | |
Body Breadth | 13 mm | |
Body Height | 46 mm | |
Body Length or Diameter | 40.3 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 150000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |