Part Details for 12TS15-3 by Honeywell Sensing and Control
Overview of 12TS15-3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 12TS15-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2147
|
Newark | Switch, Toggle, Dpdt, 20A, 277V, Switch Operation:On-On, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:Ts Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 12TS15-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$16.4100 / $21.3400 | Buy Now |
DISTI #
44AJ4819
|
Newark | Sealed Oi Switch/Honeywell Rohs Compliant: Yes |Honeywell 12TS15-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1100 / $18.5200 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
68 In Stock |
|
$13.8500 / $23.4300 | Buy Now |
DISTI #
80558913
|
Verical | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 45 |
|
$13.7400 / $13.9900 | Buy Now |
DISTI #
51636547
|
Verical | Switch Toggle ON ON DPDT Round Lever Screw 20A 277VAC 559.27VA Panel Mount with Threads RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1126 | Americas - 20 |
|
$21.6939 / $30.1933 | Buy Now |
DISTI #
Honeywell 12TS15-3
|
PEI Genesis | TOG Swi SPDT Latched Screw Ter | 0 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 2 Position (On - On), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
68 In Stock |
|
$13.8500 / $23.4300 | Buy Now |
Part Details for 12TS15-3
12TS15-3 CAD Models
12TS15-3 Part Data Attributes
|
12TS15-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12TS15-3
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 19.05 mm | |
Body Height | 28.45 mm | |
Body Length or Diameter | 33.27 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |
Alternate Parts for 12TS15-3
This table gives cross-reference parts and alternative options found for 12TS15-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12TS15-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
646HGK-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 646HGK-3V |
646H/2G038-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 646H/2G038-3V |
12TS95-3 | Toggle Switch, DPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded, | Honeywell Sensing and Control | 12TS15-3 vs 12TS95-3 |
646HK-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 646HK-3V |
646HG-3V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 646HG-3V |
646H/2L-2V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 646H/2L-2V |
636HGK-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 636HGK-1V |
636H/2G-1V | Toggle Switch, SPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 636H/2G-1V |
646H/2G038-2V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Solder Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 646H/2G038-2V |
646HK-1V | Toggle Switch, DPDT, Latched, 15A, 12VDC, Screw Terminal, Metal Lever Actuator, Panel Mount | APEM Inc | 12TS15-3 vs 646HK-1V |