Part Details for 12TTS08STRLPBF by Vishay Intertechnologies
Overview of 12TTS08STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12TTS08STRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-12TTS08STRLPBF
|
Avnet Americas | Thyristor SCR 800V 140A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: VS-12TTS08STRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$1.1286 / $1.4337 | Buy Now |
|
Chip1Cloud | Phase Control SCR, 8 A | 32000 |
|
RFQ |