Part Details for 12V-COB-4000K-01M by Inspired LED
Overview of 12V-COB-4000K-01M by Inspired LED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12V-COB-4000K-01M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
901-12V-COB-4000K1M
|
Mouser Electronics | LED Lighting Bars & Strips White 4000K, 12 volt 1 Meter Strip RoHS: Compliant | 0 |
|
$14.4300 / $23.0200 | Order Now |