Part Details for 130006-2308 by Molex
Overview of 130006-2308 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130006-2308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300062308
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Male Straight 22 AWG PVC 3.6m - Bulk (Alt: 1300062308) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300062308
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Male Straight 22 AWG PVC 3.6m - Bulk (Alt: 1300062308) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ |