Part Details for 1300060102 by Molex
Overview of 1300060102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300060102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H5373
|
Newark | Sensor Lead, Brad Mini-Change Sensors, Connector Type A:7/8" Receptacle, Connector Type B:Free End, No. Of Positions:2 Positions, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft, Product Range:-, Accessory Type:Cordset Rohs Compliant: Yes |Molex 1300060102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$49.4100 / $55.4400 | Buy Now |
DISTI #
17P1814
|
Newark | Mc 2P Fp 20 16/2 Pvc |Molex 1300060102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7100 / $58.7100 | Buy Now |
DISTI #
WM23861-ND
|
DigiKey | CBL CIRC 2POS FMALE TO WIRE 20' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.8140 / $59.8400 | Buy Now |
DISTI #
1300060102
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 2 Poles Female Straight to Pigtail 16 AWG Yellow PVC Cable 6.1m Length - Bulk (Alt: 1300060102) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300060102
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 2P FP 20' 16/2 PVC RoHS: Compliant | 0 |
|
$46.8000 / $59.8300 | Order Now |
DISTI #
1300060102
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 2 Poles Female Straight to Pigtail 16 AWG Yellow PVC Cable 6.1m Length - Bulk (Alt: 1300060102) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300060102
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 2 Poles Female Straight to Pigtail 16 AWG Yellow PVC Cable 6.1m Length - Bulk (Alt: 1300060102) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300060102
|
PEI Genesis | Mains Power Connector | 10 |
|
Buy Now | |
DISTI #
1902178
|
element14 Asia-Pacific | SENSOR LEAD, BRAD MINI-CHANGE SENSORS RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$48.8771 / $54.8437 | Buy Now |
DISTI #
1902178
|
Farnell | SENSOR LEAD, BRAD MINI-CHANGE SENSORS RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 4 Days Container: Each | 1 |
|
$51.7378 / $62.3526 | Buy Now |
Part Details for 1300060102
1300060102 CAD Models
1300060102 Part Data Attributes
|
1300060102
Molex
Buy Now
Datasheet
|
Compare Parts:
1300060102
Molex
Mains Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |