Part Details for 1300061003 by Molex
Overview of 1300061003 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300061003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P2851
|
Newark | Mc 4P Mp 12 16/4 Pvc Ss |Molex 1300061003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3500 / $80.9100 | Buy Now |
DISTI #
WM23872-ND
|
DigiKey | MC 4P MP 12' 16/4 PVC SS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$62.5195 / $77.6100 | Buy Now |
DISTI #
1300061003
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Poles Male Straight to Pigtail 16 AWG Yellow PVC Cable 12 Feet Length - Bulk (Alt: 1300061003) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300061003
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MP 12' 16/4 PVC SS RoHS: Compliant | 4 |
|
$61.0500 / $75.2100 | Buy Now |
DISTI #
1300061003
|
Avnet Americas | Mini-Change A-Size Single-Ended Cordset 4 Poles Male Straight to Pigtail 16 AWG Yellow PVC Cable 12 Feet Length - Bulk (Alt: 1300061003) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300061003
|
PEI Genesis | Sensor Cable / Actuator Cable | 0 |
|
Buy Now |