Part Details for 130007-0073 (ALTERNATE: 207000A01F060) by Woodhead Molex
Overview of 130007-0073 (ALTERNATE: 207000A01F060) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130007-0073 (ALTERNATE: 207000A01F060)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70405031
|
RS | Mini-Change, B-Size, Single Ended, 7 Pole, 1.83m L, Yellow, PVC, 130007 Series | Molex Woodhead/Brad 130007-0073 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$104.6900 / $117.6300 | Buy Now |