Part Details for 1300070024 by Molex
Overview of 1300070024 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 1300070024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6760
|
Newark | Mc 6P Fp 6 16/6 Pvc |Molex 1300070024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.6900 / $91.6100 | Buy Now |
DISTI #
WM23885-ND
|
DigiKey | CBL CIRC 6POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$67.5814 / $86.3800 | Buy Now |
DISTI #
1300070024
|
Avnet Americas | Mini-Change B-Size Single-Ended Cordset 6 Poles Female Straight to Pigtail 16 AWG Yellow PVC Cable 1.83m Length - Bulk (Alt: 1300070024) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300070024
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 6P FP 6' 16/6 PVC RoHS: Compliant | 10 |
|
$67.5700 / $86.3500 | Buy Now |
DISTI #
MOL130007-0024
|
Heilind Electronics | MC 6P FP 6' 16/6 PVC 206000A01F060 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130007-0024
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE B SINGLE-END CRDST RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 4 Container: Each | Americas - 0 |
|
$66.8900 / $77.9300 | Buy Now |
DISTI #
Molex 1300070024
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10205498
|
TestEquity LLC | Molex 1300070024 Mini-Change B-Size Single-Ended Cordset, 6 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 1.83m (6.0') Length | 0 |
|
$79.5300 | Buy Now |
Part Details for 1300070024
1300070024 CAD Models
1300070024 Part Data Attributes:
|
1300070024
Molex
Buy Now
Datasheet
|
Compare Parts:
1300070024
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |