Part Details for 1300080023 by Molex
Overview of 1300080023 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8237
|
Newark | Mc 10P Fp 3 16/10 Pvc |Molex 1300080023 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.1600 / $129.5200 | Buy Now |
DISTI #
1300080023-ND
|
DigiKey | CBL CIRC 10POS FMALE TO WIRE 3' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$122.1092 | Buy Now |
DISTI #
1300080023
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 10 Position Female Straight 16 AWG PVC 9.1m - Bulk (Alt: 1300080023) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080023
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 10P FP 3' 16/10 PVC | 0 |
|
$117.7200 / $122.1000 | Order Now |
DISTI #
MOL130008-0023
|
Heilind Electronics | MC 10P FP 3' 16/10 PVC 301000A01F030 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300080023
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 10 Position Female Straight 16 AWG PVC 9.1m - Bulk (Alt: 1300080023) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300080023
1300080023 CAD Models
1300080023 Part Data Attributes:
|
1300080023
Molex
Buy Now
Datasheet
|
Compare Parts:
1300080023
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |