Part Details for 1300080033 by Molex
Overview of 1300080033 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8247
|
Newark | Mc 10P Fp 20 16/10 Pvc |Molex 1300080033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$298.2500 / $300.1900 | Buy Now |
DISTI #
WM23897-ND
|
DigiKey | CBL CIRC 10POS FMALE TO WIRE 20' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$288.0670 / $320.0700 | Buy Now |
DISTI #
1300080033
|
Avnet Americas | 1300080033 - Bulk (Alt: 1300080033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080033
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 10P FP 20' 16/10 PVC RoHS: Compliant | 3 |
|
$253.7200 / $286.1600 | Buy Now |
DISTI #
MOL130008-0033
|
Heilind Electronics | MC 10P FP 20' 16/10 PVC 301000A01F200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
17477275
|
Verical | Cable Assembly Circular STOOW 6.1m 16AWG Circular 10 POS F Mini-Change Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$264.0900 | Buy Now |
DISTI #
130008-0033
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C SINGLE-END CRDST RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$291.5400 | Buy Now |
DISTI #
1300080033
|
Avnet Americas | 1300080033 - Bulk (Alt: 1300080033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300080033
1300080033 CAD Models
1300080033 Part Data Attributes:
|
1300080033
Molex
Buy Now
Datasheet
|
Compare Parts:
1300080033
Molex
SNGL END CORDSET STOOW FEMAL 10P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |