Part Details for 1300080315 by Molex
Overview of 1300080315 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M7343
|
Newark | Sensor Cord, 19P, Rcpt-Free End, 5M, Connector Type A:Circular 19 Position Right Angle Receptacle, Connector Type B:Pigtail, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Jacket Color:Black Rohs Compliant: Yes |Molex 1300080315 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.6200 | Buy Now |
DISTI #
WM15447-ND
|
DigiKey | CBL CIRC 19POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8 In Stock |
|
$229.6680 / $255.1900 | Buy Now |
DISTI #
1300080315
|
Avnet Americas | Cable Assembly Pigtail 5m 18-22AWG 19 POS Circular F - Bulk (Alt: 1300080315) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080315
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 19P FP 90D 5M PUR RoHS: Compliant | 0 |
|
$226.2400 / $255.1700 | Order Now |
DISTI #
MOL130008-0315
|
Heilind Electronics | MC 19P FP 90DEG. 5M PUR 303001P80M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130008-0315
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C SINGLE-END CRDST Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$230.8800 / $235.5000 | Buy Now |
DISTI #
1300080315
|
Avnet Americas | Cable Assembly Pigtail 5m 18-22AWG 19 POS Circular F - Bulk (Alt: 1300080315) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$200.0000 / $307.6900 | Buy Now |
Part Details for 1300080315
1300080315 CAD Models
1300080315 Part Data Attributes:
|
1300080315
Molex
Buy Now
Datasheet
|
Compare Parts:
1300080315
Molex
MC 19P FP 90DEG. 5M PUR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |