Part Details for 1300080324 by Molex
Overview of 1300080324 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8629
|
Newark | Mc 9P Fp 3 #16Awg Stoow Ss |Molex 1300080324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$97.5700 / $114.8500 | Buy Now |
DISTI #
1300080324-ND
|
DigiKey | CBL CIRC 9POS FMALE TO WIRE 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$91.9892 / $117.5800 | Buy Now |
DISTI #
2266-1300080324-ND
|
DigiKey | CBL CIRC 9POS FMALE TO WIRE 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$106.0600 | Buy Now |
DISTI #
1300080324
|
Avnet Americas | MC 9P FP 3' #16AWG STOOW SS - Bulk (Alt: 1300080324) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080324
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 9P FP 3' #16AWG STOOW SS RoHS: Compliant | 4 |
|
$103.1300 / $117.5600 | Buy Now |
DISTI #
16848043
|
Verical | Cable Assembly Circular 45.44m Micro Change Circular 9 Straight Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$93.8300 | Buy Now |
DISTI #
1300080324
|
Avnet Americas | MC 9P FP 3' #16AWG STOOW SS - Bulk (Alt: 1300080324) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205558
|
TestEquity LLC | Molex 1300080324 Sensor Cables / Actuator Cables Mc 9P Fp 3 #16 AWG Stoow Ss | 1 |
|
$106.0800 | Buy Now |