Part Details for 1300080368 by Molex
Overview of 1300080368 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8673
|
Newark | Mc 9P Mp 12 16/9 Pvc |Molex 1300080368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$170.0000 / $190.4400 | Buy Now |
DISTI #
2266-1300080368-ND
|
DigiKey | CBL CIRC 9POS MALE TO WIRE 12' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$179.8600 / $187.2800 | Buy Now |
DISTI #
1300080368-ND
|
DigiKey | CBL CIRC 9POS MALE TO WIRE 12' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$161.5883 | Buy Now |
DISTI #
1300080368
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 9 Position Male Straight 16 AWG PVC 36.5m - Bulk (Alt: 1300080368) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080368
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 9P MP 12' 16/9 PVC | 0 |
|
$160.9200 / $179.5300 | Order Now |
DISTI #
MOL130008-0368
|
Heilind Electronics | MC 9P MP 12' 16/9 PVC 309002A01F120 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
60963970
|
Verical | Cable Assembly Circular STOOW 3.66m 16AWG Circular 9 POS M Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$162.3600 / $165.6800 | Buy Now |
DISTI #
1300080368
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 9 Position Male Straight 16 AWG PVC 36.5m - Bulk (Alt: 1300080368) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205562
|
TestEquity LLC | Molex 1300080368 Mini-Change C-Size Single-Ended Cordset, 9 Poles, Male (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 3.66m (12.0 ft.) Length | 4 |
|
$187.3200 | Buy Now |
Part Details for 1300080368
1300080368 CAD Models
1300080368 Part Data Attributes:
|
1300080368
Molex
Buy Now
Datasheet
|
Compare Parts:
1300080368
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |