Part Details for 1300080476 by Molex
Overview of 1300080476 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300080476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6458
|
Newark | Mc 12P M.conn 10M Pur Mic 8 Port Mpis |Molex 1300080476 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$256.4800 / $282.6800 | Buy Now |
DISTI #
1300080476-ND
|
DigiKey | CBL CIRC 12POS FEM TO WIRE 32.8' Min Qty: 12 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$241.7892 | Buy Now |
DISTI #
1300080476
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 12 Position Female Right Angle PUR 10m - Bulk (Alt: 1300080476) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300080476
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P M.CONN 10M PUR MIC 8 PORT MPIS | 0 |
|
$241.7800 / $267.6400 | Order Now |
DISTI #
MOL130008-0476
|
Heilind Electronics | MC 12P M.CONN 10M PUR MIC 8 PORT MPIS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300080476
|
Avnet Americas | Mini-Change C-Size Single-Ended Cordset 12 Position Female Right Angle PUR 10m - Bulk (Alt: 1300080476) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300080476
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now | |
DISTI #
10205573
|
TestEquity LLC | Molex 1300080476 Mini-Change C-Size Single-Ended Cordset, 12 Poles/11 Wired, Female (90 Deg.) to Pigtail, 18 and 22 AWG, PUR Cable, 10.0m (32.81 ft.) Length | 0 |
|
$280.3100 | Buy Now |