Part Details for 1300100214 by Molex
Overview of 1300100214 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH2359
|
Newark | Sensor Cord, 7/8"-16Un Plug-Rcpt, 35.5", Connector Type A:7/8"-16 Un Plug, Connector Type B:7/8"-16 Un Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:900Mm, Cable Length - Imperial:35.5" Rohs Compliant: Yes |Molex 1300100214 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1200 / $55.8300 | Buy Now |
DISTI #
17P4024
|
Newark | Sensor Cord, 3P Plug-Rcpt, 3Ft, Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-Change A-Size Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:914.4Mm, Cable Length - Imperial:3Ft Rohs Compliant: Yes |Molex 1300100214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.4000 / $65.7000 | Buy Now |
DISTI #
WM23907-ND
|
DigiKey | CBL CIRC 3POS MALE TO FMALE 3' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
22 In Stock |
|
$48.4528 / $61.9300 | Buy Now |
DISTI #
1300100214
|
Avnet Americas | Cable Assembly PVC 0.91m 16AWG 3POS Circular to 3POS Circular M-F - Bulk (Alt: 1300100214) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100214
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P MFE 3' 16/3 PVC RoHS: Compliant | 0 |
|
$48.4400 / $61.9000 | Order Now |
DISTI #
130010-0214
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.9600 / $53.9800 | Buy Now |
DISTI #
1300100214
|
Avnet Americas | Cable Assembly PVC 0.91m 16AWG 3POS Circular to 3POS Circular M-F - Bulk (Alt: 1300100214) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300100214
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
DISTI #
3358626
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$47.3333 / $59.9116 | Buy Now |
DISTI #
3358626
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 2 Days Container: Each | 0 |
|
$44.8053 / $57.2688 | Buy Now |
Part Details for 1300100214
1300100214 CAD Models
1300100214 Part Data Attributes:
|
1300100214
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100214
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.41 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.91 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |