Part Details for 1300100497 by Molex
Overview of 1300100497 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4367
|
Newark | Sensor Cord, 3P Plug-Rcpt, 75.5Ft, Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-Change A-Size Receptacle, No. Of Positions:3 Positions, Cable Length - Metric:23M, Cable Length - Imperial:75.5Ft Rohs Compliant: Yes |Molex 1300100497 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$417.4700 / $463.8500 | Buy Now |
DISTI #
32X3322
|
Newark | Sensor Cord, 7/8"-16Un Plug-Rcpt, 75.4 , Connector Type A:7/8"-16 Un Plug, Connector Type B:7/8"-16 Un Receptacle, No. Of Positions:-, Cable Length - Metric:23M, Cable Length - Imperial:75.4Ft Rohs Compliant: Yes |Molex 1300100497 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.9000 / $254.3400 | Buy Now |
DISTI #
WM15422-ND
|
DigiKey | CBL CIRC 3POS MALE TO FEM 75.5' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$385.6800 / $428.5300 | Buy Now |
DISTI #
1300100497
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Female Straight 16 AWG TPE 23m - Bulk (Alt: 1300100497) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100497
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P M/MFE 23M 16/3 TPE FLX RoHS: Compliant | 0 |
|
$393.5400 / $423.8100 | Order Now |
DISTI #
V36:1790_07559940
|
Arrow Electronics | Cable Assembly Circular 23m 16AWG Mini Change to Mini Change 3 to 3 Straight to Straight Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2346 | Americas - 3 |
|
$383.9900 / $425.9400 | Buy Now |
DISTI #
73551333
|
Verical | Cable Assembly Circular 23m 16AWG Mini Change to Mini Change 3 to 3 Straight to Straight Min Qty: 1 Package Multiple: 1 Date Code: 2346 | Americas - 3 |
|
$383.9900 / $425.9400 | Buy Now |
DISTI #
50826600
|
Verical | Cable Assembly Circular 23m 16AWG Mini Change to Mini Change 3 to 3 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$353.5800 | Buy Now |
DISTI #
61140581
|
Verical | Cable Assembly Circular 23m 16AWG Mini Change to Mini Change 3 to 3 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$226.2500 | Buy Now |
DISTI #
130010-0497
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE 2 SIDE CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 27 In Stock |
|
$434.4800 | Buy Now |
Part Details for 1300100497
1300100497 CAD Models
1300100497 Part Data Attributes:
|
1300100497
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100497
Molex
MC 3P M/MFE 23M 16/3 TPE FLX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.28 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 23 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 13 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |