Part Details for 1300100865 by Molex
Overview of 1300100865 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300100865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P4892
|
Newark | Sensor Cord, 4P Plug-Rcpt, 6.6Ft, Connector Type A:Mini-Change A-Size Plug, Connector Type B:Mini-Change A-Size Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Molex 1300100865 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$102.9900 | Buy Now |
DISTI #
24T1176
|
Newark | Sensor Cord, 4P, 7/8"-16 Plug-Rcpt, 6.6 , Connector Type A:7/8"-16 Plug, Connector Type B:7/8"-16 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Molex 1300100865 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.5300 / $84.2300 | Buy Now |
DISTI #
900-1300100865-ND
|
DigiKey | CBL 4POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
29 In Stock |
|
$122.5317 / $134.3900 | Buy Now |
DISTI #
1300100865
|
Avnet Americas | MC 4P M/MFE 2M 16/4 TPE FLX - Bulk (Alt: 1300100865) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300100865
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P M/MFE 2M 16/4 TPE FLX RoHS: Compliant | 11 |
|
$107.4600 / $121.0700 | Buy Now |
DISTI #
130010-0865
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 72 In Stock |
|
$100.3500 | Buy Now |
DISTI #
Molex 1300100865
|
PEI Genesis | Wire And Cable | 25 |
|
Buy Now | |
DISTI #
000000000005792177
|
Sager | Sensor Cables / Actuator Cables MC 4P M/MFE 2M 16/4 TPE FLX | 0 |
|
Buy Now | |
DISTI #
10205684
|
TestEquity LLC | Molex 1300100865 Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 2.0m (6.56') Length | 12 |
|
$123.7200 | Buy Now |
Part Details for 1300100865
1300100865 CAD Models
1300100865 Part Data Attributes:
|
1300100865
Molex
Buy Now
Datasheet
|
Compare Parts:
1300100865
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 10.67 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |