Part Details for 1300101249 by Molex
Overview of 1300101249 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300101249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5485
|
Newark | Mc 5P M/Mfe 30 16/5 Pvc |Molex 1300101249 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.9800 / $180.3500 | Buy Now |
DISTI #
1300101249-ND
|
DigiKey | CBL CIRC 5POS MALE TO FMALE 30' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.0258 | Buy Now |
DISTI #
1300101249
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 16 AWG PVC 91.4m - Bulk (Alt: 1300101249) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300101249
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 30' 16/5 PVC | 0 |
|
$151.7500 / $170.0100 | Order Now |
DISTI #
1300101249
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 16 AWG PVC 91.4m - Bulk (Alt: 1300101249) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300101249
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Position Male Straight to Female Straight 16 AWG PVC 91.4m - Bulk (Alt: 1300101249) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300101249
1300101249 CAD Models
1300101249 Part Data Attributes
|
1300101249
Molex
Buy Now
|
Compare Parts:
1300101249
Molex
|
Samacsys Manufacturer | Molex |