Part Details for 1300101259 by Molex
Overview of 1300101259 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300101259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5495
|
Newark | Mc 5P M/Mfe 5M 16/5 Pvc |Molex 1300101259 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.8400 / $109.0900 | Buy Now |
DISTI #
2266-115030A01M050-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$104.7900 / $109.1000 | Buy Now |
DISTI #
1300101259-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 16.4' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$94.6489 / $120.9800 | Buy Now |
DISTI #
1300101259
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Poles Male Straight to Female Straight 16 AWG PVC Cable 5m Length - Bulk (Alt: 1300101259) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300101259
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 5M 16/5 PVC RoHS: Compliant | 4 |
|
$106.1100 / $120.9500 | Buy Now |
DISTI #
1300101259
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Poles Male Straight to Female Straight 16 AWG PVC Cable 5m Length - Bulk (Alt: 1300101259) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300101259
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 5 Poles Male Straight to Female Straight 16 AWG PVC Cable 5m Length - Bulk (Alt: 1300101259) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300101259
|
PEI Genesis | Cable Assembly | 7 |
|
Buy Now | |
DISTI #
10205723
|
TestEquity LLC | Molex 1300101259 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow PVC Cable, 5.0m (16.40 ft.) Length | 6 |
|
$111.3600 | Buy Now |