Part Details for 1300101683 by Molex
Overview of 1300101683 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300101683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-114030K12M270-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$365.9100 / $373.3700 | Buy Now |
DISTI #
1300101683-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 88.6' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$469.6170 / $521.8000 | Buy Now |
DISTI #
1300101683
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 16 AWG TPE 27m - Bulk (Alt: 1300101683) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300101683
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET RoHS: Compliant | 3 |
|
$365.9100 / $461.6900 | Buy Now |
DISTI #
59857880
|
Verical | Cable Assembly 4 POS Circular Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$462.4400 / $471.8800 | Buy Now |
DISTI #
56527295
|
Verical | Cable Assembly 4 POS Circular Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$95.9281 | Buy Now |
DISTI #
130010-1683
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE A DBLE-END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$431.1300 / $462.4400 | Buy Now |
DISTI #
1300101683
|
Avnet Americas | Mini-Change A-Size Double-Ended Cordset 4 Position Male Straight to Female Straight 16 AWG TPE 27m - Bulk (Alt: 1300101683) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300101683
|
PEI Genesis | Cable Assembly | 2 |
|
Buy Now | |
DISTI #
10205742
|
TestEquity LLC | Molex 1300101683 Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 27.0m (88.58') Length | 2 |
|
$533.5300 | Buy Now |