Part Details for 1300120113 by Molex
Overview of 1300120113 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9277
|
Newark | Mc 12P Mfe 6 16/12 Pvc |Molex 1300120113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$254.5700 / $286.1200 | Buy Now |
DISTI #
WM8716-ND
|
DigiKey | CBL CIRC 12POS MALE TO FMALE 6' Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1 In Stock |
|
$273.4230 / $303.8000 | Buy Now |
DISTI #
1300120113
|
Avnet Americas | MC 12P MFE 6' 16/12 PVC - Bulk (Alt: 1300120113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120113
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P MFE 6' 16/12 PVC RoHS: Compliant | 2 |
|
$245.2600 / $269.7300 | Buy Now |
DISTI #
MOL130012-0113
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130012-0113 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130012-0113
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C DBLE END CORDSET Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$228.7200 / $248.1600 | Buy Now |
DISTI #
1300120113
|
Avnet Americas | MC 12P MFE 6' 16/12 PVC - Bulk (Alt: 1300120113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300120113
|
Avnet Americas | MC 12P MFE 6' 16/12 PVC - Bulk (Alt: 1300120113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300120113
1300120113 CAD Models
1300120113 Part Data Attributes
|
1300120113
Molex
Buy Now
Datasheet
|
Compare Parts:
1300120113
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 18.03 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1.83 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |