Part Details for 1300120127 by Molex
Overview of 1300120127 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9291
|
Newark | Mc 12P Mfe 20 16/12 Pvc |Molex 1300120127 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$399.2300 / $443.6100 | Buy Now |
DISTI #
1300120127-ND
|
DigiKey | CBL CIRC 12POS MALE TO FMALE 20' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$387.6020 / $430.6700 | Buy Now |
DISTI #
1300120127
|
Avnet Americas | Cable Assembly STOOW 6.1m 16AWG Circular to Circular F-M - Bulk (Alt: 1300120127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120127
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE C DBLE END CORDSET | 5 |
|
$387.6000 / $430.6700 | Buy Now |
DISTI #
MOL130012-0127
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130012-0127 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130012-0127
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE C DBLE END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$383.5100 / $426.3600 | Buy Now |
DISTI #
1300120127
|
Avnet Americas | Cable Assembly STOOW 6.1m 16AWG Circular to Circular F-M - Bulk (Alt: 1300120127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300120127
|
Avnet Americas | Cable Assembly STOOW 6.1m 16AWG Circular to Circular F-M - Bulk (Alt: 1300120127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300120127
1300120127 CAD Models
1300120127 Part Data Attributes
|
1300120127
Molex
Buy Now
Datasheet
|
Compare Parts:
1300120127
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
Diameter | 18.03 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 6.1 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 5 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |