Part Details for 1300120192 by Molex
Overview of 1300120192 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300120192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9354
|
Newark | Mc 12P Mfe 0.5M 16/12 Tpe Flx |Molex 1300120192 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.6600 / $268.7800 | Buy Now |
DISTI #
1300120192-ND
|
DigiKey | CBL CIRC 12POS MALE TO FEM 1.64' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.0250 | Buy Now |
DISTI #
1300120192
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 12 Position Female Straight to Male Straight 16 AWG TPE 0.5m - Bulk (Alt: 1300120192) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300120192
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 12P MFE 0.5M 16/12 TPE FLX | 0 |
|
$205.1700 / $228.9000 | Order Now |
DISTI #
MOL130012-0192
|
Heilind Electronics | 332020K04M005 Cord Assembly Mini 12 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300120192
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 12 Position Female Straight to Male Straight 16 AWG TPE 0.5m - Bulk (Alt: 1300120192) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300120192
|
Avnet Americas | Mini-Change C-Size Double-Ended Cordset 12 Position Female Straight to Male Straight 16 AWG TPE 0.5m - Bulk (Alt: 1300120192) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |