Part Details for 1300130170 by Molex
Overview of 1300130170 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300130170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1260
|
Newark | Mc 3P Fr 12In 16/1 Pvc Auto |Molex 1300130170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24.2400 / $29.6700 | Buy Now |
DISTI #
1300130170-ND
|
DigiKey | CBL CIRC 3POS 12" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
12 In Stock |
|
$22.8587 / $30.8700 | Buy Now |
DISTI #
1300130170
|
Avnet Americas | MC 3P FR 12IN 16/1 PVC AUTO - Bulk (Alt: 1300130170) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300130170
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 3P FR 12IN 16/1 PVC AUTO RoHS: Compliant | 12 |
|
$22.6600 / $27.9800 | Buy Now |
DISTI #
1300130170
|
Avnet Americas | MC 3P FR 12IN 16/1 PVC AUTO - Bulk (Alt: 1300130170) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300130170
|
Avnet Americas | MC 3P FR 12IN 16/1 PVC AUTO - Bulk (Alt: 1300130170) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10205910
|
TestEquity LLC | Molex 1300130170 Sensor Cables / Actuator Cables Mc 3P Fr 12In 16/1 PVC Auto | 1 |
|
$25.5900 | Buy Now |