Part Details for 1300131135 by Molex
Overview of 1300131135 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300131135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300131135-ND
|
DigiKey | CBL CIRC 4POS 12" Min Qty: 2 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
41 In Stock |
|
$41.1200 / $43.6900 | Buy Now |
DISTI #
1300131135-ND
|
DigiKey | CBL CIRC 4POS 12" Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2704 | Buy Now |
DISTI #
1300131135
|
Avnet Americas | MC 4P MR 12 IN 18/1 PVC SS 316 - Bulk (Alt: 1300131135) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300131135
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 4P MR 12 IN 18/1 PVC SS 316 | 0 |
|
$36.7600 / $42.8400 | Order Now |
DISTI #
1300131135
|
Avnet Americas | MC 4P MR 12 IN 18/1 PVC SS 316 - Bulk (Alt: 1300131135) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10206015
|
TestEquity LLC | Molex 1300131135 Circular Metric Connectors Mc 4P Mr 12 In 18/1 Pvc Ss 316 | 41 |
|
$43.7100 | Buy Now |