Part Details for 1300138077 by Molex
Overview of 1300138077 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1300138077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300138077-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
64 In Stock |
|
$53.1900 / $56.5100 | Buy Now |
DISTI #
WM23922-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.0364 / $61.4000 | Buy Now |
DISTI #
1300138077
|
Avnet Americas | Cable Assembly UL1015 2m 16AWG 5POS Mini-Change Circular RCP - Bulk (Alt: 1300138077) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300138077
|
Mouser Electronics | Sensor Cables / Actuator Cables MiniChg Recep 5P 14 NPT Thrds F/Ld 2M RoHS: Compliant | 0 |
|
$48.0200 / $52.5400 | Order Now |
DISTI #
MOL130013-8077
|
Heilind Electronics | Mini-Change, Receptacle, femal | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130013-8077
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE REC 5P FM 2.0M Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.0200 / $51.1800 | Buy Now |
DISTI #
1300138077
|
Avnet Americas | Cable Assembly UL1015 2m 16AWG 5POS Mini-Change Circular RCP - Bulk (Alt: 1300138077) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300138077
|
PEI Genesis | Circular Connector | 76 |
|
Buy Now | |
DISTI #
1300138077
|
Avnet Abacus | Cable Assembly UL1015 2m 16AWG 5POS Mini-Change Circular RCP (Alt: 1300138077) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Circular Connectors Cable Connectors ROHS | 10 |
|
$9.8050 | Buy Now |
Part Details for 1300138077
1300138077 CAD Models
1300138077 Part Data Attributes:
|
1300138077
Molex
Buy Now
Datasheet
|
Compare Parts:
1300138077
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |