Part Details for 1300150043 by Molex
Overview of 1300150043 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8003
|
Newark | Mc 10P Mr 6In 16/1 Pvc |Molex 1300150043 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.8900 / $114.0500 | Buy Now |
DISTI #
1300150043-ND
|
DigiKey | CBL CIRC 10POS MALE TO WIRE 0.5' Min Qty: 24 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.1904 | Buy Now |
DISTI #
1300150043
|
Avnet Americas | Mini-Change C-Size Receptacle 10 Position Male Straight to Leads 16 AWG PVC 0.15m - Bulk (Alt: 1300150043) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150043
|
Mouser Electronics | Circular Metric Connectors MC 10P MR 6IN 16/1 PVC | 0 |
|
$77.4700 / $90.2800 | Order Now |