Part Details for 1300150102 by Molex
Overview of 1300150102 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM15452-ND
|
DigiKey | CBL CIRC 19POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$189.2265 / $210.2500 | Buy Now |
DISTI #
1300150102
|
Avnet Americas | Mini-Change C-Size Receptacle with Leads 19 Poles 1-1/8-Inch - 16 UN-2A Threads Female Straight 2m Length - Bulk (Alt: 1300150102) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150102
|
Mouser Electronics | Circular Metric Connectors MC 19P FR PG16 | 0 |
|
$173.4700 | Order Now |
DISTI #
MOL130015-0102
|
Heilind Electronics | MC 19P FR PG16 3R3N30E80M020 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300150102
|
Avnet Americas | Mini-Change C-Size Receptacle with Leads 19 Poles 1-1/8-Inch - 16 UN-2A Threads Female Straight 2m Length - Bulk (Alt: 1300150102) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300150102
|
Avnet Americas | Mini-Change C-Size Receptacle with Leads 19 Poles 1-1/8-Inch - 16 UN-2A Threads Female Straight 2m Length - Bulk (Alt: 1300150102) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300150102
|
PEI Genesis | Circular Connector | 0 |
|
Buy Now |
Part Details for 1300150102
1300150102 CAD Models
1300150102 Part Data Attributes
|
1300150102
Molex
Buy Now
Datasheet
|
Compare Parts:
1300150102
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |