Part Details for 1300150140 by Molex
Overview of 1300150140 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300150140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8097
|
Newark | Mc 9P Mr 3 16/1 Pvc |Molex 1300150140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.9300 / $91.9200 | Buy Now |
DISTI #
1300150140-ND
|
DigiKey | CBL CIRC 9POS MALE TO WIRE 3' Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$95.3075 | Buy Now |
DISTI #
1300150140
|
Avnet Americas | 1300150140 - Bulk (Alt: 1300150140) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150140
|
Mouser Electronics | Circular Metric Connectors MC 9P MR 3' 16/1 PVC | 0 |
|
$89.8000 | Order Now |
DISTI #
10206067
|
TestEquity LLC | Molex 1300150140 Mini-Change C-Size Receptacle, 9 Poles, 1/2" - 14 NPT Threads, Male (Straight) to Leads, 0.91m (3.0 ft.) Length | 0 |
|
$96.2100 | Buy Now |