Part Details for 1300170027 by Molex
Overview of 1300170027 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300170027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1082
|
Newark | Mc 5P M-Attch Str Pg13.5 |Molex 1300170027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$50.5900 / $64.6800 | Buy Now |
DISTI #
2266-1300170027-ND
|
DigiKey | MC 5P M-ATTCH STR PG13.5 Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$56.6800 | Buy Now |
DISTI #
1300170027-ND
|
DigiKey | MC 5P M-ATTCH STR PG13.5 Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.1707 | Buy Now |
DISTI #
1300170027
|
Avnet Americas | Conn Mini-C M 5 POS ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 1300170027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300170027
|
Mouser Electronics | Standard Circular Connector MINI-CHANGE FLD ATTCH MA 5P RoHS: Compliant | 19 |
|
$48.1700 / $63.0600 | Buy Now |
DISTI #
MOL130017-0027
|
Heilind Electronics | MC 5P M-ATTCH STR PG13.5 1A5002-348 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848392
|
Verical | Conn Circular PIN 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change® Min Qty: 2 Package Multiple: 1 | Americas - 31 |
|
$47.1900 | Buy Now |
DISTI #
130017-0027
|
TTI | Standard Circular Connector MINI-CHANGE FLD ATTCH MA 5P Min Qty: 200 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.0300 | Buy Now |
DISTI #
1300170027
|
Avnet Americas | Conn Mini-C M 5 POS ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 1300170027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300170027
|
Avnet Americas | Conn Mini-C M 5 POS ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 1300170027) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |