Part Details for 1300190001 by Molex
Overview of 1300190001 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1300190001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4854-ND
|
DigiKey | CONN RCPT DB 2POS ANGLE YELLOW Min Qty: 1 Lead time: 21 Weeks Container: Bag |
20 In Stock |
|
$87.4757 / $111.8100 | Buy Now |
DISTI #
1300190001
|
Avnet Americas | Die Block 2 Pole Angle Receptacle Yellow Push to Lock - Bulk (Alt: 1300190001) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300190001
|
Mouser Electronics | AC Power Plugs & Receptacles RCPT DB 2POS ANGLE YELLOW RoHS: Compliant | 12 |
|
$101.9400 / $109.5100 | Buy Now |
DISTI #
MOL130019-0001
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130019-0001 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130019-0001
|
TTI | AC Power Plugs & Receptacles DIE BLOCK Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$79.3600 / $83.3300 | Buy Now |
DISTI #
1300190001
|
Avnet Americas | Die Block 2 Pole Angle Receptacle Yellow Push to Lock - Bulk (Alt: 1300190001) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300190001
|
Avnet Americas | Die Block 2 Pole Angle Receptacle Yellow Push to Lock - Bulk (Alt: 1300190001) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300190001
|
PEI Genesis | Mains Power Connector | 199 |
|
Buy Now |
Part Details for 1300190001
1300190001 CAD Models
1300190001 Part Data Attributes
|
1300190001
Molex
Buy Now
Datasheet
|
Compare Parts:
1300190001
Molex
CONN RCPT DB 2POS ANGLE YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |