Part Details for 1300190003 by Molex
Overview of 1300190003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1300190003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-22803-ND
|
DigiKey | AC Power Plugs & Receptacles PLU Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
95 In Stock |
|
$76.5000 / $81.2800 | Buy Now |
DISTI #
WM15382-ND
|
DigiKey | CONN PLUG DB 2POS YEL 1' CHAIN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
5 In Stock |
|
$76.0039 / $97.1500 | Buy Now |
DISTI #
1300190003
|
Avnet Americas | Die Block 2 Pole Shorting Plug with 0.305m (1 ft.) Chain Yellow - Bulk (Alt: 1300190003) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300190003
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG DB 2POS YEL 1' CHAIN RoHS: Compliant | 7 |
|
$76.0000 / $93.4700 | Buy Now |
DISTI #
MOL130019-0003
|
Heilind Electronics | DB 2P MSPG YELLOW 1' CHAIN 22803 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130019-0003
|
TTI | AC Power Plugs & Receptacles DIE BLOCK Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$75.9800 / $82.8300 | Buy Now |
DISTI #
1300190003
|
Avnet Americas | Die Block 2 Pole Shorting Plug with 0.305m (1 ft.) Chain Yellow - Bulk (Alt: 1300190003) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300190003
|
Avnet Americas | Die Block 2 Pole Shorting Plug with 0.305m (1 ft.) Chain Yellow - Bulk (Alt: 1300190003) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300190003
|
PEI Genesis | Mains Power Connector | 111 |
|
Buy Now |
Part Details for 1300190003
1300190003 CAD Models
1300190003 Part Data Attributes
|
1300190003
Molex
Buy Now
Datasheet
|
Compare Parts:
1300190003
Molex
CONN PLUG DB 2POS YEL 1' CHAIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |