Part Details for 1300190005 by Molex
Overview of 1300190005 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1300190005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM24663-ND
|
DigiKey | CONN PLUG DB 2POS YEL 3' CHAIN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
3 In Stock |
|
$83.1637 / $106.3000 | Buy Now |
DISTI #
1300190005
|
Avnet Americas | Die Block 2 Pole Shorting Plug with 0.914m (3 ft.) Chain Yellow - Bulk (Alt: 1300190005) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300190005
|
Mouser Electronics | AC Power Plugs & Receptacles PLUG DB 2POS YEL 3' CHAIN RoHS: Compliant | 6 |
|
$95.7500 / $105.7200 | Buy Now |
DISTI #
MOL130019-0005
|
Heilind Electronics | DB 2P MSPG YELLOW 3' CHAIN 22805 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300190005
|
Avnet Americas | Die Block 2 Pole Shorting Plug with 0.914m (3 ft.) Chain Yellow - Bulk (Alt: 1300190005) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300190005
|
Avnet Americas | Die Block 2 Pole Shorting Plug with 0.914m (3 ft.) Chain Yellow - Bulk (Alt: 1300190005) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300190005
|
PEI Genesis | AC Power Plugs & Receptacles | 0 |
|
Buy Now |