Part Details for 1300190018 by Molex
Overview of 1300190018 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1300190018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-43301-ND
|
DigiKey | AC Power Plugs & Receptacles DB Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
183 In Stock |
|
$127.3300 / $132.5800 | Buy Now |
DISTI #
WM15383-ND
|
DigiKey | DB 4P ANGLE RECEPTACLE ORANGE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2 In Stock |
|
$129.6840 / $155.6200 | Buy Now |
DISTI #
1300190018
|
Avnet Americas | DIE Block 4 Pole Angle Receptacle Orange - Bulk (Alt: 1300190018) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300190018
|
Mouser Electronics | AC Power Plugs & Receptacles DB 4P ANGLE RECP ORANGE RoHS: Compliant | 19 |
|
$127.3200 / $145.3300 | Buy Now |
DISTI #
MOL130019-0018
|
Heilind Electronics | DB 4P ANGLE RECEPTACLE ORANGE 43301 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130019-0018
|
TTI | AC Power Plugs & Receptacles DIE BLOCK Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$117.2900 | Buy Now |
DISTI #
1300190018
|
Avnet Americas | DIE Block 4 Pole Angle Receptacle Orange - Bulk (Alt: 1300190018) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300190018
|
Avnet Americas | DIE Block 4 Pole Angle Receptacle Orange - Bulk (Alt: 1300190018) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300190018
1300190018 CAD Models
1300190018 Part Data Attributes
|
1300190018
Molex
Buy Now
Datasheet
|
Compare Parts:
1300190018
Molex
DB 4P ANGLE RECEPTACLE ORANGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |