Part Details for 1300190020 by Molex
Overview of 1300190020 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300190020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-43302-ND
|
DigiKey | AC Power Plugs & Receptacles DB Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
154 In Stock |
|
$82.0500 / $87.1800 | Buy Now |
DISTI #
WM24668-ND
|
DigiKey | DB 4P MSPG ORANGE 1' CHAIN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6 In Stock |
|
$74.1099 / $94.7300 | Buy Now |
DISTI #
1300190020
|
Avnet Americas | 1300190020 - Bulk (Alt: 1300190020) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300190020
|
Mouser Electronics | AC Power Plugs & Receptacles DB 4P MSPG ORANGE 1' CHAIN RoHS: Compliant | 19 |
|
$74.1000 / $84.6000 | Buy Now |
DISTI #
130019-0020
|
TTI | AC Power Plugs & Receptacles DB 4P ORNG W/CHAIN Min Qty: 6 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.0900 / $84.4500 | Buy Now |
DISTI #
1300190020
|
Avnet Americas | 1300190020 - Bulk (Alt: 1300190020) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300190020
|
Avnet Americas | 1300190020 - Bulk (Alt: 1300190020) Min Qty: 6 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300190020
|
PEI Genesis | AC Power Plugs & Receptacles | 0 |
|
Buy Now |
Part Details for 1300190020
1300190020 CAD Models
1300190020 Part Data Attributes
|
1300190020
Molex
Buy Now
|
Compare Parts:
1300190020
Molex
|
Samacsys Manufacturer | Molex |