Part Details for 1300190023 by Molex
Overview of 1300190023 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1300190023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-43305-ND
|
DigiKey | AC Power Plugs & Receptacles DB Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$242.0600 / $257.1900 | Buy Now |
DISTI #
WM15403-ND
|
DigiKey | DB 4P CAST RECEPTACLE ORANGE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$244.0940 / $271.2200 | Buy Now |
DISTI #
1300190023
|
Avnet Americas | DIE Block 4 Pole Cast Receptacle Orange - Bulk (Alt: 1300190023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300190023
|
Mouser Electronics | AC Power Plugs & Receptacles DB 4P CAST RECEP ORANGE RoHS: Compliant | 2 |
|
$241.6500 / $268.5100 | Buy Now |
DISTI #
MOL130019-0023
|
Heilind Electronics | DB 4P CAST RECEPTACLE ORANGE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300190023
|
Avnet Americas | DIE Block 4 Pole Cast Receptacle Orange - Bulk (Alt: 1300190023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300190023
|
Avnet Americas | DIE Block 4 Pole Cast Receptacle Orange - Bulk (Alt: 1300190023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300190023
1300190023 CAD Models
1300190023 Part Data Attributes
|
1300190023
Molex
Buy Now
Datasheet
|
Compare Parts:
1300190023
Molex
DB 4P CAST RECEPTACLE ORANGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |