Part Details for 1300240337 by Molex
Overview of 1300240337 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1300240337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300240337-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 3.28' Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.3325 | Buy Now |
DISTI #
1300240337
|
Avnet Americas | Mini-Change Single-Ended Cordset DeviceNet Thick Flex-Rated 5 Position Female Straight 1m - Bulk (Alt: 1300240337) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300240337
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P FP 1M ST TRUNK FLEX | 0 |
|
$48.4700 / $54.3300 | Order Now |
DISTI #
1300240337
|
Avnet Americas | Mini-Change Single-Ended Cordset DeviceNet Thick Flex-Rated 5 Position Female Straight 1m - Bulk (Alt: 1300240337) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300240337
|
Avnet Americas | Mini-Change Single-Ended Cordset DeviceNet Thick Flex-Rated 5 Position Female Straight 1m - Bulk (Alt: 1300240337) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300240337
1300240337 CAD Models
1300240337 Part Data Attributes
|
1300240337
Molex
Buy Now
Datasheet
|
Compare Parts:
1300240337
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |