-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14B512
|
Newark | Sensor Connector, Rcpt, 5Pos, Cable, Product Range:Mini-Change 130039 Series, Sensor Connector Size:-, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip67 Rohs Compliant: Yes |Molex 1300390376 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9200 / $33.6900 | Buy Now |
DISTI #
16P7020
|
Newark | Mc 5P Fp Terminator Rohs Compliant: Yes |Molex 1300390376 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8700 / $34.3500 | Buy Now |
DISTI #
WM15388-ND
|
DigiKey | CONN TERMINATOR 7/8"-16 GRAY Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.5252 / $34.2900 | Buy Now |
DISTI #
1300390376
|
Avnet Americas | 1300390376 - Bulk (Alt: 1300390376) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390376
|
Mouser Electronics | Standard Circular Connector MC 5P FP TERMINATOR RoHS: Compliant | 0 |
|
$29.4100 / $32.3800 | Order Now |
DISTI #
MOL130039-0376
|
Heilind Electronics | DN150 Resistor Terminator Dev | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73153027
|
Verical | Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 242 |
|
$18.1300 | Buy Now |
DISTI #
17477276
|
Verical | Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$18.1300 | Buy Now |
DISTI #
70324348
|
Verical | Conn Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Mini-Change® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$41.0000 | Buy Now |
DISTI #
130039-0376
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE TERMINATOR FM 5P Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1300390376
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390376
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |