Part Details for 1300390381 by Molex
Overview of 1300390381 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300390381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6078
|
Newark | Devicenet Thin Drop (100M) |Molex 1300390381 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$980.9000 | Buy Now |
DISTI #
2266-1300390381-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG GRAY 100M Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$655.4200 / $682.7300 | Buy Now |
DISTI #
WM21653-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG GRAY 100M Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$974.1750 / $1,062.0700 | Buy Now |
DISTI #
1300390381
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position 100m - Bulk (Alt: 1300390381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300390381
|
Mouser Electronics | Multi-Conductor Cables DEVICENET THIN DROP (100M) RoHS: Compliant | 1 |
|
$1,098.6300 | Buy Now |
DISTI #
MOL130039-0381
|
Heilind Electronics | DND00A-T100 CABLE DEVICENET THIN S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300390381
|
Avnet Americas | Mini-Change to Micro-Change Double-Ended Cordset DeviceNet Thin 5 Position 100m - Bulk (Alt: 1300390381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300390381
|
PEI Genesis | Wire And Cable | 58 |
|
Buy Now |
Part Details for 1300390381
1300390381 CAD Models
1300390381 Part Data Attributes:
|
1300390381
Molex
Buy Now
Datasheet
|
Compare Parts:
1300390381
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 7.2 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |