Part Details for 1300420025 by Molex
Overview of 1300420025 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300420025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300420025-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 4 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.0300 | Buy Now |
DISTI #
1300420025
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight 18 AWG PVC 5m - Bulk (Alt: 1300420025) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300420025
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P FP ST 5M #18-2 SHLD FF | 0 |
|
$94.3700 / $103.7000 | Order Now |
DISTI #
MOL130042-0025
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130042-0025 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300420025
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight 18 AWG PVC 5m - Bulk (Alt: 1300420025) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300420025
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight 18 AWG PVC 5m - Bulk (Alt: 1300420025) RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300420025
1300420025 CAD Models
1300420025 Part Data Attributes
|
1300420025
Molex
Buy Now
Datasheet
|
Compare Parts:
1300420025
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |