Part Details for 1300420047 by Molex
Overview of 1300420047 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300420047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300420047-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 16.4' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.4500 | Buy Now |
DISTI #
1300420047
|
Avnet Americas | 1300420047 - Bulk (Alt: 1300420047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300420047
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MFE ST/ST 5M #18-2 SHLD FF SS | 0 |
|
$111.3500 / $122.3200 | Order Now |
DISTI #
1300420047
|
Avnet Americas | 1300420047 - Bulk (Alt: 1300420047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300420047
|
Avnet Americas | 1300420047 - Bulk (Alt: 1300420047) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300420047
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now |
Part Details for 1300420047
1300420047 CAD Models
1300420047 Part Data Attributes
|
1300420047
Molex
Buy Now
Datasheet
|
Compare Parts:
1300420047
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 7.37 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |