Part Details for 1300480155 by Molex
Overview of 1300480155 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P8031
|
Newark | Mic 4P M/Mp St/90 D-Coded 5M |Molex 1300480155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$95.3000 / $98.8300 | Buy Now |
DISTI #
2266-1300480155-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$88.5200 / $94.0500 | Buy Now |
DISTI #
1300480155-ND
|
DigiKey | CBL CIRC 4POS MALE TO MALE 16.4' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.1787 | Buy Now |
DISTI #
1300480155
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Right Angle 26 AWG PVC 5m - Bulk (Alt: 1300480155) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480155
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P M/MP ST/90 D-CODED 5M | 0 |
|
$89.8300 / $93.1700 | Order Now |
DISTI #
MOL130048-0155
|
Heilind Electronics | MIC 4P M/MP ST/90 D-CODED 5M E11A06215M050 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
50593824
|
Verical | Cable Assembly Circular 5m M12 Circular to M12 Circular Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$78.3100 / $83.2000 | Buy Now |
DISTI #
Molex 1300480155
|
PEI Genesis | Cable Assembly | 22 |
|
Buy Now | |
DISTI #
10206391
|
TestEquity LLC | Molex 1300480155 Micro-Change (M12) Double-Ended Cordset4 Poles, Male (Straight) to Male (90 Deg.), 26 AWG, PVC Cable, 5.0m (16.40') Length | 22 |
|
$94.0700 | Buy Now |
Part Details for 1300480155
1300480155 CAD Models
1300480155 Part Data Attributes
|
1300480155
Molex
Buy Now
Datasheet
|
Compare Parts:
1300480155
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.59 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |