Part Details for 1300480290 by Molex
Overview of 1300480290 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300480290-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 65.6' Min Qty: 8 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.6488 | Buy Now |
DISTI #
1300480290
|
Avnet Americas | Micro-Change Cordset Single-Ended Male 4 Position 20m Right Angle - Bulk (Alt: 1300480290) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480290
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC 4P MP 90D D-CODED 20M | 0 |
|
$134.6600 / $146.6300 | Order Now |
DISTI #
MOL130048-0290
|
Heilind Electronics | MIC 4P MP 90D D-CODED 20M E10A00715M200 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1300480290
|
Avnet Americas | Micro-Change Cordset Single-Ended Male 4 Position 20m Right Angle - Bulk (Alt: 1300480290) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300480290
1300480290 CAD Models
1300480290 Part Data Attributes:
|
1300480290
Molex
Buy Now
Datasheet
|
Compare Parts:
1300480290
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |