Part Details for 1300500251 by Molex
Overview of 1300500251 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300500251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C5277
|
Newark | Patch Cable, Rj45, Cat5E, 1M, Black, Connector Type A:Rj45 Plug, Connector Type B:Rj45 Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Jacket Color:Black, Product Range:Rj-Lnxx Series Rohs Compliant: Yes |Molex 1300500251 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$55.7900 / $60.0800 | Buy Now |
DISTI #
2266-1300500251-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 2 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$61.7100 | Buy Now |
DISTI #
WM15537-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 3.28' Min Qty: 2 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.1330 | Buy Now |
DISTI #
1300500251
|
Avnet Americas | 1300500251 - Bulk (Alt: 1300500251) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300500251
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MMJ IND/IND 568B 1M STRAN | 2 |
|
$58.9500 / $61.8300 | Buy Now |
DISTI #
1300500251
|
Avnet Americas | 1300500251 - Bulk (Alt: 1300500251) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300500251
|
Avnet Americas | 1300500251 - Bulk (Alt: 1300500251) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300500251
|
PEI Genesis | Cable Assembly | 3 |
|
Buy Now | |
DISTI #
2617653
|
element14 Asia-Pacific | PATCH CABLE, RJ45, CAT5E, 1M, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$56.6931 / $70.3435 | Buy Now |
DISTI #
2617653
|
Farnell | PATCH CABLE, RJ45, CAT5E, 1M, BLACK RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Each | 3 |
|
$59.6926 / $67.9722 | Buy Now |
Part Details for 1300500251
1300500251 CAD Models
1300500251 Part Data Attributes
|
1300500251
Molex
Buy Now
Datasheet
|
Compare Parts:
1300500251
Molex
ENET MMJ IND/IND 568B 1M STRAN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |